The MPSL-0156-36-DSE-1GK is a 72-position female full bellows connector with 2 rows and a 0.156inch pitch. It features a blue color and gold-plated contacts. The connector is made of PBT insulation material and is available in bulk packaging. It is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.071inch |
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |