Conn Socket Strip SKT 3 POS 2.54mm Solder RA Thru-Hole
Sullins NPPC031LGBN-RC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPC031LGBN-RC to view detailed technical specifications.
No datasheet is available for this part.