This 14-position shrouded header is rated for 250V and features a through hole package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made from bronze with a gold mating finish and has a square contact shape. It is RoHS compliant and has a black nylon insulation material.
Sign in to ask questions about the Sullins NPPC141LGBN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins NPPC141LGBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPC141LGBN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.