This 21-position shrouded header features black color and gold contact plating. It is designed for through-hole mount and has a pitch of 0.1 inch. The header is available in a bulk packaging quantity of 10,000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Sullins NPPC211LGBN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins NPPC211LGBN-RC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPC211LGBN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.