This 31-position through hole shrouded header is rated for 250V and operates between -40°C and 105°C. It features a gold-plated mating contact finish and a bronze contact material. The insulation is made of nylon and is colored black. The header is packaged in a tray and is RoHS compliant. It has a square contact shape and a female socket contact type.
Sign in to ask questions about the Sullins NPPC311LGBN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins NPPC311LGBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPC311LGBN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.