This 36-position shrouded header features a voltage rating of 250V and is designed for through hole mounting. The header is constructed with a bronze contact material and has a gold mating finish. It is made from nylon insulation material with a black color and is compliant with RoHS regulations. The operating temperature range is from -40°C to 105°C, and it meets the UL94 V-0 flammability rating.
Sullins NPPC361LGBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.