
20-position, 2-row socket strip with a 2mm terminal pitch. Features straight body orientation and surface mount technology for efficient assembly. This female socket strip offers 20 contacts with solder termination, operating within a temperature range of -40°C to 105°C and supporting a maximum current rating of 2A. Its compact dimensions include a product length of 20.6mm, depth of 5.8mm, and height of 2.8mm.
Sullins NPPN102GFNP-RC technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 20.6 |
| Product Depth (mm) | 5.8 |
| Product Height (mm) | 2.8 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NPPN102GFNP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.