This 34-position shrouded surface mount header features gold contact plating and a 2-row configuration with a 0.079inch pitch. It is available in a bulk packaging quantity of 1000 units. The header is designed for surface mount applications and is compliant with RoHS regulations. The termination type is solder, and the contact type is a female socket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins NPPN172GFNP-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins NPPN172GFNP-RC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPPN172GFNP-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.