The NRPN071PARNRC is a 7-position unshrouded header with a right angle body orientation and through hole mounting. It has a terminal pitch of 2mm and a termination method of solder. The component is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 150VDC or 150VAC.
Sullins NRPN071PARNRC technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 150VDC|150VAC |
| Height | 2mm |
| Mating Length | 3.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.