Conn Unshrouded Header M 34 POS 2mm Solder RA Thru-Hole
Sullins NRPN172PARNRC technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 150VDC|150VAC |
| Height | 4mm |
| Mating Length | 3.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.