The NWE115DHHN-T921 is a 230-position, 2-row through-hole cantilever female connector from Sullins. It features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made of bronze with a gold plating and has a nylon insulation material. It is available in a tray packaging and is RoHS compliant.
Sullins NWE115DHHN-T921 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 230 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NWE115DHHN-T921 to view detailed technical specifications.
No datasheet is available for this part.