
This 36-position 2-row through-hole cantilever female connector features a black nylon insulation material and gold-plated bronze contacts. It is designed for use in temperatures ranging from -55°C to 85°C and is compliant with RoHS regulations. The connector is packaged in a tray and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |