
This female cantilever contact I/O connector features 98 positions in a 2-row configuration, suitable for through hole mounting. The connector is constructed with bronze contacts plated with gold, and features insulation made from nylon. The operating temperature range is -55°C to 85°C, and the packaging is provided in a tray format.
Sullins NWE49DHHN-T931 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NWE49DHHN-T931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.