
The NWE82DHHN-T931 is a 164-position, 2-row through-hole female cantilever connector from Sullins, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a black color, bronze contact material, and gold contact plating. The connector is packaged in a tray and has a termination of solder. It is constructed with nylon insulation material and has a gold contact plating.
Sullins NWE82DHHN-T931 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NWE82DHHN-T931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.