
This 27-position through-hole header features a 2.54mm pitch, black PBT insulation, and a maximum operating temperature of 125°C. The header is made of bronze with a gold mating contact finish and is lead-free. It is suitable for use in applications where a high level of reliability is required, and is compliant with UL94 V-0 flammability rating. The header is available in bulk packaging and is suitable for use in a variety of industries.
Sullins PBC27SAHN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC27SAHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.