
Unshrouded header with 36 positions and a 2.54mm pitch. Features male pin contacts made of bronze with gold mating finish, offering a square contact shape. This through-hole mount component has a solder termination and a 1-row configuration. Constructed with PBT insulation and a black housing, it boasts a UL94 V-0 flammability rating and operates within a -65°C to 125°C temperature range. Lead-free and RoHS compliant.
Sullins PBC36SAAN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC36SAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
