
This 1-position through-hole shrouded header features a single male pin contact made of bronze with a tin finish. The header is constructed from PBT insulation material and has a black housing and insulation color. It is designed for use in applications where a high operating temperature of up to 125°C is required. The header is lead-free and RoHS compliant, making it suitable for use in a variety of industries. It is available in bulk packaging and can be mounted through a hole in a printed circuit board.
Sullins PEC01SBBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC01SBBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.