
This 2-position 2-row through-hole connector features a black housing and is lead free. The contact material is bronze with a tin plating, and the contact type is a male pin. The connector is designed for mounting through a hole and has a pitch of 0.1inch. It is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Sullins PEC02SADN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PEC02SADN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC02SADN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
