
This 2-position through hole connector features a 2-pin configuration with a 5.08mm length, 2.54mm width, and 2.54mm height. The connector has a black housing and black insulation made of PBT material. It is designed for use in applications with operating temperatures ranging from -65°C to 125°C. The connector is lead-free and RoHS compliant, with a tin finish on the mating contacts and a bronze contact material. The contacts are square in shape and are rated for use in environments with a flammability rating of UL94 V-0.
Sullins PEC02SAFN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.