
This 2-position male pin header features a 2.54mm pitch and is designed for through hole mount. The header has a black housing and is made of bronze with a tin plating. It is lead free and RoHS compliant. The contact mating length is 0.23inch and the contact type is male pin. The header is packaged in bulk and has a package quantity of 1.
Sign in to ask questions about the Sullins PEC02SAHN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PEC02SAHN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC02SAHN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.