
This 3-pin through hole header features a black housing and a 0.1inch pitch. It has a width of 2.54mm and a height of 2.54mm. The contacts are made of bronze with a tin plating and have a male pin type with a mating length of 0.23inch. The header is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
These are design resources that include the Sullins PEC03SAAN
User guide for the ADPL40505A evaluation kit, featuring a 500mA PMOS LDO linear regulator with an adjustable output from 0.8V to 5.0V.