
This 4-position through-hole header features a 4-pin configuration with a 2.54mm pitch. The housing is made of black PBT material, and the contacts are made of bronze with a tin mating finish. The header is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is lead-free and RoHS compliant, making it suitable for use in a wide range of industries.
Sullins PEC04SFDN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC04SFDN to view detailed technical specifications.
No datasheet is available for this part.