This 13-position through hole header features a black housing and 13 male pin contacts with a tin plating. The contacts have a mating length of 0.318inch and are made of bronze. The header is lead free and RoHS compliant, with a packaging style of bulk and a package quantity of one. It has a width of 2.54mm and a length of 33mm, with a height of 3.56mm and a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
