This 32-position 2-row shrouded header features a voltage rating of 250V and is constructed with bronze contacts. The contacts have a gold finish and a square shape. The header is made from PBT insulation material with a black color and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Sullins PPPC162LFHN-M46RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.