
2-position, single-row socket header with 2.54mm pitch. Features tin-plated bronze female socket contacts with a square mating shape. This through-hole component offers a 250V voltage rating and operates between -40°C and 105°C. Constructed with black polyester insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the Sullins PPTC021LFBN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PPTC021LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 5.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC021LFBN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
