6-position, 2-row socket strip with a 2.54mm pitch, featuring tin-plated bronze female socket contacts for mating. This through-hole mount connector has a polyester insulator in black, rated for 250V and operating temperatures from -40°C to 105°C. The component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the Sullins PPTC032LFBN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PPTC032LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 8.12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC032LFBN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.