
8-position, 2-row female socket header for board-to-board applications. Features 2.54mm pitch, through-hole mounting with solder termination. Offers a 3A current rating and 250V voltage rating. Constructed with bronze contacts plated in tin and nickel, ensuring a tin mating finish. Insulated with black polyester material, achieving a UL94 V-0 flammability rating and operating within a -40°C to 105°C temperature range.
Sullins PPTC042LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Nickel, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC042LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.