
6-position, single-row socket header with a 2.54mm pitch. Features female socket contacts made of bronze with a tin mating finish and square contact shape. Insulation is black polyester with a UL94 V-0 flammability rating. This through-hole component has a voltage rating of 250V and operates between -40°C and 105°C. Dimensions include 8.5mm height, 15.7mm length, and 2.5mm width. Lead-free and RoHS compliant.
Sullins PPTC061LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC061LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.
