This 20-position, 2-row surface mount female socket connector features a voltage rating of 250V and an operating temperature range of -40°C to 125°C. The connector is constructed with bronze contacts and has a TIN mating finish. It is packaged in bulk and is RoHS compliant. The insulation material is polyester, and the color is black.
Sullins PPTC102KFMS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC102KFMS to view detailed technical specifications.
No datasheet is available for this part.