This 11-position through hole female socket connector features a contact finish of tin and a contact material of bronze. The connector has a square contact shape and is rated for 250V. It is made with a polyester insulation material and has a black housing and insulation color. The connector is lead-free, but contains lead, and is compliant with RoHS standards. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sullins PPTC111LFBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 28.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC111LFBN to view detailed technical specifications.
No datasheet is available for this part.