This 13-position through-hole female socket connector features a bronze contact material with a square shape and a TIN mating finish. It has a voltage rating of 250V and an operating temperature range of -40°C to 105°C. The connector is made of polyester insulation and has a black housing and insulation color. It is packaged in bulk and is compliant with RoHS regulations.
Sullins PPTC131LFBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 33.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC131LFBN to view detailed technical specifications.
No datasheet is available for this part.