26-position, 2-row female socket header for board-to-board applications. Features tin-plated bronze contacts with a square shape, suitable for solder termination. Insulated with black polyester, this component offers a voltage rating of 250V and operates within a temperature range of -40°C to 105°C. UL94 V-0 flammability rating and lead-free construction ensure compliance and safety. Through-hole mounting with a 2.54mm pitch.
Sullins PPTC132LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.