
15-position, single-row female socket header with tin-plated bronze square contacts. Features a polyester insulation material in black, rated UL94 V-0 for flammability. Through-hole mount design with solder termination, operating temperature range of -40°C to 105°C, and a voltage rating of 250V. Dimensions are 38.6mm length, 8.5mm height, and 2.5mm width. Lead-free and RoHS compliant.
Sullins PPTC151LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 38.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC151LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.