
This 17-position shrouded header features a female socket contact type with a bronze material and tin plating. It has a black housing color and is available in a bulk packaging quantity of 1000. The header measures 43.7mm in length, 8.5mm in width, and 2.4mm in height. It is designed for through-hole mount and is compliant with RoHS regulations.
Sullins PPTC171LGBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 2.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.7mm |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC171LGBN-RC to view detailed technical specifications.
No datasheet is available for this part.