The PPTC201LFBN is a 20-position through hole female socket connector with a voltage rating of 250V and an operating temperature range of -40°C to 105°C. It features a square contact shape and a bronze contact material with a TIN mating finish. The connector is made of polyester insulation and is packaged in bulk. It is compliant with RoHS regulations and has a black housing and insulation color.
Sullins PPTC201LFBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 51.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC201LFBN to view detailed technical specifications.
No datasheet is available for this part.