20-position, single-row female socket header with a 2.54mm pitch. Features tin-plated bronze square contacts for mating, a polyester insulator in black with a UL94 V-0 flammability rating, and a 250V voltage rating. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -40°C to 105°C. Dimensions include a 51.3mm length, 8.5mm height, and 2.5mm width. Lead-free and RoHS compliant.
Sullins PPTC201LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 51.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC201LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.