The PPTC211LFBN is a 21-position through-hole socket connector with a voltage rating of 250V and an operating temperature range of -40°C to 105°C. It features a square contact shape and a female socket contact type. The connector is made of bronze with a tin mating finish and has a polyester insulation material. It is compliant with RoHS regulations and is available in bulk packaging.
Sullins PPTC211LFBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 53.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC211LFBN to view detailed technical specifications.
No datasheet is available for this part.