
This 2-row, 46-position through hole female socket connector is made from bronze with a tin plating and features a black color. It is lead free and RoHS compliant. The connector has a height of 8.5mm, a length of 58.9mm, and a width of 5mm. It is packaged in bulk quantities of 1000 pieces.
Sullins PPTC232LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 58.9mm |
| Mount | Through Hole |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.