This 46-position 2-row through-hole female socket header features a black housing and is packaged in bulk quantities of 1000. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch. It is made from lead-free materials and is RoHS compliant. The header is designed for use in through-hole applications and has a termination of solder.
Sullins PPTC232LJBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.9mm |
| Mount | Through Hole |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC232LJBN-RC to view detailed technical specifications.
No datasheet is available for this part.