This 24-position through hole female socket header is manufactured by Sullins and features a black housing with a lead free finish. The header has a bronze contact material with a tin plating and a female socket contact type. It measures 2.4mm in height, 61.5mm in length, and 8.5mm in width, with a pitch of 0.1inch. The header is packaged in bulk with 1000 pieces per pack and is compliant with RoHS regulations.
Sullins PPTC241LGBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 2.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC241LGBN-RC to view detailed technical specifications.
No datasheet is available for this part.