This 2-row, 48-position through-hole female socket connector features black tin plated bronze contacts and a lead-free construction. It has a height of 8.5mm, a length of 61.5mm, and a width of 5mm. The connector is available in a bulk packaging quantity of 1000 pieces and has a pitch of 0.1inch and a row spacing of 0.1inch. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |