This 29-position shrouded header features a 1-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is available in a bulk packaging quantity of 1000. The header has a black housing color and is made of lead-free materials, ensuring compliance with RoHS regulations. The contact material is bronze with a tin plating, and the contact type is a female socket.
Sullins PPTC291LGBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 2.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.2mm |
| Mount | Through Hole |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC291LGBN-RC to view detailed technical specifications.
No datasheet is available for this part.