
This 60-position, 2-row through-hole female socket connector has a black color, bronze contact material, and tin contact plating. It is lead-free and RoHS compliant. The connector has a height of 8.5mm, length of 76.7mm, and width of 5mm, with a pitch of 0.1inch and row spacing of 0.1inch. It is available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Sullins PPTC302LFBN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PPTC302LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 76.7mm |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC302LFBN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.