This 32-position female socket connector features a height of 8.5mm and is designed for through hole mounting. Constructed with bronze contacts and tin plating, it is lead free and RoHS compliant. The connector has a pitch of 0.1inch and is packaged in bulk quantities of 1000. It is suitable for a variety of applications.
Sullins PPTC321LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 81.8mm |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC321LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.