This 66-position 2-row through-hole female socket connector features a black color and is made with lead-free materials. The contact material is bronze with a tin plating. The connector is designed for use in applications where a high number of connections are required. It has a height of 8.5mm and a length of 84.3mm, with a pitch of 0.1inch and a row spacing of 0.1inch. The connector is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Sullins PPTC332LFBN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PPTC332LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 84.3mm |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC332LFBN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
