
This 68-position, 2-row through-hole female socket connector features a black color, bronze contact material, and tin plating. It has a height of 8.5mm, length of 86.9mm, and width of 5mm, with a pitch of 0.1inch and row spacing of 0.1inch. The connector is lead-free and RoHS compliant, with a termination of solder. It is available in a bulk packaging quantity of 1000 pieces.
Sullins PPTC342LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC342LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.