This 38-position through-hole female socket header features a black tin plating and is available in a 1000-pack quantity. It is designed for use in applications where a secure and reliable connection is required. The header is suitable for use in a variety of environments, including those with high humidity and temperature fluctuations. The RoHS compliant design ensures that the header meets the requirements for restricted substances. The header is available in a bulk packaging option.
Sullins PPTC381LFBN-RC technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC381LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.