This 78-position 2-row shrouded header features a black color with tin contact plating and a female socket contact type. It is designed for through-hole mounting and is available in a bulk packaging with 1000 pieces per pack. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch, making it suitable for various board-to-board and mezzanine applications. The product is RoHS compliant, ensuring environmental responsibility.
Sullins PPTC392LFBN-RC technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC392LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.