This 4-position square pin header features a brass contact material with a tin mating finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made from PBT insulation material with a black color and is RoHS compliant. It is available in bulk packaging and can be solder terminated.
Sign in to ask questions about the Sullins PREC004SFAN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PREC004SFAN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PREC004SFAN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.