This 15-position through hole header features a black color with tin plating and a contact mating length of 0.23inch. It is designed for use with male pin contacts and is available in bulk packaging. The header is RoHS compliant and suitable for solder termination. It is manufactured by Sullins and is categorized under general connectors and interconnects.
Sign in to ask questions about the Sullins PREC015SAAN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PREC015SAAN-RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PREC015SAAN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.